E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Panel Mount, 36 Pin Solder D-sub Connector Socket

RS Stock No.: 374-0442Brand: RS PROManufacturers Part No.: DD36W4SA00
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

36

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Length

66.93mm

Width

15.37mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Mixed contact DW series

This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.

Standards

NFC 93425, HE 507

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount, 36 Pin Solder D-sub Connector Socket

P.O.A.

RS PRO Panel Mount, 36 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

36

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Length

66.93mm

Width

15.37mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Mixed contact DW series

This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.

Standards

NFC 93425, HE 507

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more