Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Standards Met
EN 352-2
Material
Thermoplastic Elastomers
Colour
Blue
Metal Detectable
Yes
Country of Origin
Taiwan, Province Of China
€ 114.17
€ 114.17 1 Box of 200 (Exc. Vat)
€ 141.57
€ 141.57 1 Box of 200 (inc. VAT)
1
€ 114.17
€ 114.17 1 Box of 200 (Exc. Vat)
€ 141.57
€ 141.57 1 Box of 200 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Standards Met
EN 352-2
Material
Thermoplastic Elastomers
Colour
Blue
Metal Detectable
Yes
Country of Origin
Taiwan, Province Of China