RS PRO 30W Plug In Power Supply 12V dc Output, 2.5A Output

RS Stock No.: 445-282Brand: RS PROManufacturers Part No.: EA1030R(E01)
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

30W

Cable Length

1.8m

Efficiency

70%

MTBF

30000h

Width

45mm

Length

98mm

Depth

33.5mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

You may be interested in

P.O.A.

RS PRO 30W Plug In Power Supply 12V dc Output, 2.5A Output

P.O.A.

RS PRO 30W Plug In Power Supply 12V dc Output, 2.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

30W

Cable Length

1.8m

Efficiency

70%

MTBF

30000h

Width

45mm

Length

98mm

Depth

33.5mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

You may be interested in