Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Enclosure,19in,rack case,IEC29

RS Stock No.: 224-717Brand: RS PRO
View all in Rackmount Cases

Technical Document

Specifications

Brand

RS Pro

Rack Units

1U

External Depth

241mm

External Height

40 mm

External Width

430 mm

External Dimensions

40 x 430 x 241mm

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Enclosure,19in,rack case,IEC29

P.O.A.

Enclosure,19in,rack case,IEC29
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rack Units

1U

External Depth

241mm

External Height

40 mm

External Width

430 mm

External Dimensions

40 x 430 x 241mm

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in