E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

G 1/4 NAMUR Solenoid-Spring Valve, 5/2

RS Stock No.: 776-8570Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

MNH

Mounting Style

NAMUR

Solenoid Voltage

6 V dc, 12 V dc, 24 V ac/dc, 110 V ac, 230 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

1250L/min

Solenoid Power Consumption

3 W, 5 VA

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

50°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

G 1/4 NAMUR Solenoid-Spring Valve, 5/2

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

G 1/4 NAMUR Solenoid-Spring Valve, 5/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

MNH

Mounting Style

NAMUR

Solenoid Voltage

6 V dc, 12 V dc, 24 V ac/dc, 110 V ac, 230 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

1250L/min

Solenoid Power Consumption

3 W, 5 VA

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

50°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G