Technical Document
Specifications
Brand
RS ProGlove Size
L
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
200
Food Safe
Yes
Anti-Static
No
Country of Origin
China
€ 10.00
€ 0.05 Each (In a Pack of 200) (Exc. Vat)
€ 12.40
€ 0.062 Each (In a Pack of 200) (inc. VAT)
200
€ 10.00
€ 0.05 Each (In a Pack of 200) (Exc. Vat)
€ 12.40
€ 0.062 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
L
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
200
Food Safe
Yes
Anti-Static
No
Country of Origin
China