Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
€ 10.02
€ 10.02 1 Box of 50 (Exc. Vat)
€ 12.42
€ 12.42 1 Box of 50 (inc. VAT)
1
€ 10.02
€ 10.02 1 Box of 50 (Exc. Vat)
€ 12.42
€ 12.42 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia