Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey Polyester General Purpose Gloves, Size 7, Small, Nitrile Coating

RS Stock No.: 246-0862Brand: RS PROManufacturers Part No.: G792-07
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Glove Coating

Nitrile

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3121X

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

€ 15.72

€ 1.31 Each (In a Pack of 12) (Exc. Vat)

€ 19.49

€ 1.624 Each (In a Pack of 12) (inc. VAT)

RS PRO Grey Polyester General Purpose Gloves, Size 7, Small, Nitrile Coating

€ 15.72

€ 1.31 Each (In a Pack of 12) (Exc. Vat)

€ 19.49

€ 1.624 Each (In a Pack of 12) (inc. VAT)

RS PRO Grey Polyester General Purpose Gloves, Size 7, Small, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Glove Coating

Nitrile

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3121X

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China