E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Glass filled IP65 8/10mm cablegland,M20

RS Stock No.: 614-047Brand: RS PRO
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Product details

IP65 Black Glass-Filled Nylon Gland

Compression type cable glands, with locknuts and sealing washers, moulded in glass-filled, black nylon for increased rigidity and resistance to high temperature distortion. The glands, when used with circular cables, can provide environmental protection to IP65. An integral clamping ring provides an extremely effective cord grip within the compact dimensions of the gland. The bell mouth design of the bush acts as a cable guard, preventing excessive bending and flexing at the cable exit point. Although the glands may be used for general purposes, these added features make them ideally suitable for use in portable equipment.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Glass filled IP65 8/10mm cablegland,M20

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Glass filled IP65 8/10mm cablegland,M20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Product details

IP65 Black Glass-Filled Nylon Gland

Compression type cable glands, with locknuts and sealing washers, moulded in glass-filled, black nylon for increased rigidity and resistance to high temperature distortion. The glands, when used with circular cables, can provide environmental protection to IP65. An integral clamping ring provides an extremely effective cord grip within the compact dimensions of the gland. The bell mouth design of the bush acts as a cable guard, preventing excessive bending and flexing at the cable exit point. Although the glands may be used for general purposes, these added features make them ideally suitable for use in portable equipment.