Technical Document
Specifications
Brand
RS ProInside Diameter
10mm
Outside Diameter
14mm
Roller Bearing Type
Needle
Race Width
10mm
Bore Type
Parallel
Material
Steel
Static Load Rating
5.3kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
4.29kN
End Type
Open
Reference Speed
18000rpm
Limiting Speed
20000rpm
Fatigue Limit Load
0.57kN
Maximum Speed - Oil
24000rpm
Maximum Speed - Grease
16000rpm
Country of Origin
China
€ 4.39
€ 4.39 Each (Exc. Vat)
€ 5.44
€ 5.44 Each (inc. VAT)
1
€ 4.39
€ 4.39 Each (Exc. Vat)
€ 5.44
€ 5.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 4.39 |
5 - 9 | € 4.33 |
10 - 24 | € 4.33 |
25+ | € 4.28 |
Technical Document
Specifications
Brand
RS ProInside Diameter
10mm
Outside Diameter
14mm
Roller Bearing Type
Needle
Race Width
10mm
Bore Type
Parallel
Material
Steel
Static Load Rating
5.3kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
4.29kN
End Type
Open
Reference Speed
18000rpm
Limiting Speed
20000rpm
Fatigue Limit Load
0.57kN
Maximum Speed - Oil
24000rpm
Maximum Speed - Grease
16000rpm
Country of Origin
China