Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Outside Diameter
26mm
Roller Bearing Type
Needle
Race Width
20mm
Bore Type
Parallel
Material
Steel
Static Load Rating
26.5kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
15.1kN
End Type
Open
Reference Speed
12000rpm
Limiting Speed
14000rpm
Fatigue Limit Load
3.15kN
Maximum Speed - Oil
14000rpm
Maximum Speed - Grease
9000rpm
Country of Origin
China
€ 9.97
€ 9.97 Each (Exc. Vat)
€ 12.36
€ 12.36 Each (inc. VAT)
1
€ 9.97
€ 9.97 Each (Exc. Vat)
€ 12.36
€ 12.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 9.97 |
5 - 9 | € 9.95 |
10 - 24 | € 9.89 |
25+ | € 9.84 |
Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Outside Diameter
26mm
Roller Bearing Type
Needle
Race Width
20mm
Bore Type
Parallel
Material
Steel
Static Load Rating
26.5kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
15.1kN
End Type
Open
Reference Speed
12000rpm
Limiting Speed
14000rpm
Fatigue Limit Load
3.15kN
Maximum Speed - Oil
14000rpm
Maximum Speed - Grease
9000rpm
Country of Origin
China