Hot Dipped Galvanised L Shape Bracket 3 Hole, 14mm Holes, 80 x 80 x 5mm

RS Stock No.: 176-6920Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

L Shape

Dimensions

80 x 80 x 5mm

Number of Holes

3

Fixing Hole Diameter

14mm

Material

Hot Dipped Galvanised

Country of Origin

India

€ 35.90

€ 7.18 Each (In a Bag of 5) (Exc. Vat)

€ 44.52

€ 8.903 Each (In a Bag of 5) (inc. VAT)

Hot Dipped Galvanised L Shape Bracket 3 Hole, 14mm Holes, 80 x 80 x 5mm

€ 35.90

€ 7.18 Each (In a Bag of 5) (Exc. Vat)

€ 44.52

€ 8.903 Each (In a Bag of 5) (inc. VAT)

Hot Dipped Galvanised L Shape Bracket 3 Hole, 14mm Holes, 80 x 80 x 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Shape Type

L Shape

Dimensions

80 x 80 x 5mm

Number of Holes

3

Fixing Hole Diameter

14mm

Material

Hot Dipped Galvanised

Country of Origin

India