Indexing bolt with fixing slot,M12

RS Stock No.: 436-2885Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

M12

Head Diameter

24mm

Material

Steel

Finish

Zinc Plated

You may be interested in
RS PRO Index Plunger
€ 95.521 Bag of 5 (Exc. Vat)

P.O.A.

Indexing bolt with fixing slot,M12

P.O.A.

Indexing bolt with fixing slot,M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Index Plunger
€ 95.521 Bag of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

M12

Head Diameter

24mm

Material

Steel

Finish

Zinc Plated

You may be interested in
RS PRO Index Plunger
€ 95.521 Bag of 5 (Exc. Vat)