Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

RS Stock No.: 253-5160Brand: RS PROManufacturers Part No.: LD854-L
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN374-1:2016+A1:2018 Type B KPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 25.14

€ 25.14 1 Box of 100 (Exc. Vat)

€ 31.17

€ 31.17 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

€ 25.14

€ 25.14 1 Box of 100 (Exc. Vat)

€ 31.17

€ 31.17 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN374-1:2016+A1:2018 Type B KPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Thailand