RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack

RS Stock No.: 253-5161Brand: RS PROManufacturers Part No.: LD854-M
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

M

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN374-1:2016+A1:2018 Type B KPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Thailand

€ 20.80

€ 20.80 1 Box of 100 (Exc. Vat)

€ 25.79

€ 25.79 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack

€ 20.80

€ 20.80 1 Box of 100 (Exc. Vat)

€ 25.79

€ 25.79 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Glove Size

M

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN374-1:2016+A1:2018 Type B KPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Thailand