Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black Nylon General Purpose Work Gloves, Size 8, Medium, Polyurethane Coating

RS Stock No.: 253-5197Brand: RS PROManufacturers Part No.: LN620-08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

8, Medium

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4131A

EN388 (2016)

4131A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 10.10

€ 10.10 1 Pair (Exc. Vat)

€ 12.52

€ 12.52 1 Pair (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 8, Medium, Polyurethane Coating

€ 10.10

€ 10.10 1 Pair (Exc. Vat)

€ 12.52

€ 12.52 1 Pair (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 8, Medium, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

8, Medium

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4131A

EN388 (2016)

4131A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Bangladesh