Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100Each
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
€ 4.91
€ 4.91 1 Box of 100 (Exc. Vat)
€ 6.09
€ 6.09 1 Box of 100 (inc. VAT)
1
€ 4.91
€ 4.91 1 Box of 100 (Exc. Vat)
€ 6.09
€ 6.09 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100Each
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China