E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Manual Grease Gun

RS Stock No.: 703-1130Brand: RS PRO
brand-logo
View all in Manual Grease Guns

Technical Document

Specifications

Brand

RS Pro

Dispenser Type

Lever-Operated Oil Gun

Capacity

0.5L

Country of Origin

Germany

Product details

Lever Operated Oil Gun

Two way plunger tight fitting for oils and viscous oils
Pump piston with high accuracy of fit to the cylinder
Oil gun head and sealing cap zinc die casting
Slip resistant handle on grease gun lever

Supplied with

Angled spout M10 x 1 150mm, long & heavy duty 4 jaw coupler.

Stock information temporarily unavailable.

€ 101.65

€ 101.65 Each (Exc. Vat)

€ 126.05

€ 126.05 Each (inc. VAT)

Manual Grease Gun

€ 101.65

€ 101.65 Each (Exc. Vat)

€ 126.05

€ 126.05 Each (inc. VAT)

Manual Grease Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dispenser Type

Lever-Operated Oil Gun

Capacity

0.5L

Country of Origin

Germany

Product details

Lever Operated Oil Gun

Two way plunger tight fitting for oils and viscous oils
Pump piston with high accuracy of fit to the cylinder
Oil gun head and sealing cap zinc die casting
Slip resistant handle on grease gun lever

Supplied with

Angled spout M10 x 1 150mm, long & heavy duty 4 jaw coupler.