Metric carbon steel die nut,M10

RS Stock No.: 300-7414Brand: RS PRO
View all in Die Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Diameter Across Flats

0.92in

Material

HSS

You may be interested in
RS PRO 1.5mm Pitch M10 HSS piece Die Nut
€ 58.27Each (Exc. Vat)

P.O.A.

Metric carbon steel die nut,M10

P.O.A.

Metric carbon steel die nut,M10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 1.5mm Pitch M10 HSS piece Die Nut
€ 58.27Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Diameter Across Flats

0.92in

Material

HSS

You may be interested in
RS PRO 1.5mm Pitch M10 HSS piece Die Nut
€ 58.27Each (Exc. Vat)