Technical Document
Specifications
Brand
RS ProMaterial
Mica
Length
304mm
Width
200mm
Thickness
0.2mm
Density
2.15g/cm³
Dielectic Strength
25kV/mm
Thermal Conductivity
0.67W/mK
Maximum Operating Temperature
+500°C
Flame Retardant
Yes
Application
Electrical
Thermal Shock Resistant
Yes
Country of Origin
United Kingdom
Product details
Mica Film
Rigid Mica sheet is a laminate for providing outstanding electrical insulation at high temperatures.
Rigid Mica Film
A laminate for providing outstanding electrical insulation at high temperatures
Resists extreme high temperature cycles
Can be easily cut or punched
Environmentally safe and non-toxic
Standards
certified by UL-94V-0, IEC 371-3-3
€ 10.34
€ 10.34 1 Lot of 5 (Exc. Vat)
€ 12.82
€ 12.82 1 Lot of 5 (inc. VAT)
1
€ 10.34
€ 10.34 1 Lot of 5 (Exc. Vat)
€ 12.82
€ 12.82 1 Lot of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | € 10.34 |
3 - 9 | € 9.74 |
10 - 29 | € 9.37 |
30+ | € 8.67 |
Technical Document
Specifications
Brand
RS ProMaterial
Mica
Length
304mm
Width
200mm
Thickness
0.2mm
Density
2.15g/cm³
Dielectic Strength
25kV/mm
Thermal Conductivity
0.67W/mK
Maximum Operating Temperature
+500°C
Flame Retardant
Yes
Application
Electrical
Thermal Shock Resistant
Yes
Country of Origin
United Kingdom
Product details
Mica Film
Rigid Mica sheet is a laminate for providing outstanding electrical insulation at high temperatures.
Rigid Mica Film
A laminate for providing outstanding electrical insulation at high temperatures
Resists extreme high temperature cycles
Can be easily cut or punched
Environmentally safe and non-toxic
Standards
certified by UL-94V-0, IEC 371-3-3