Neon,indicator,T1.25 bi pin,20

RS Stock No.: 586-431Brand: RS PRO
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

250 V

Lamp Base

Lead Pins

Current Rating

600 μA

Diameter

4mm

Lamp Size

T1 1/4

Length

19.85 mm

Lens Colour

Clear

Life Hours

50000h

You may be interested in
RS PRO Indicator Lamp, 220/250V, bi-pin Base
€ 2.592Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Neon,indicator,T1.25 bi pin,20

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Neon,indicator,T1.25 bi pin,20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Indicator Lamp, 220/250V, bi-pin Base
€ 2.592Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

250 V

Lamp Base

Lead Pins

Current Rating

600 μA

Diameter

4mm

Lamp Size

T1 1/4

Length

19.85 mm

Lens Colour

Clear

Life Hours

50000h

You may be interested in
RS PRO Indicator Lamp, 220/250V, bi-pin Base
€ 2.592Each (In a Pack of 10) (Exc. Vat)