E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nylon Tap Washer Tap Washer, M10

RS Stock No.: 280-537Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Tap Washer

Inside Diameter

10.5mm

Outside Diameter

22mm

Material

Nylon

Finish

Plain

Thickness

2.5mm

Country of Origin

United States

Product details

RS PRO Nylon 6.6 - Metric Washers

RS PRO range of plain, white, nylon tap sealing washers in sizes M2 to M12 which are designed to distribute the force of the screw head of a screw or nut on a larger surface. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers and absorb shock and noise better resulting in less noise when used in equipment.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made out of various materials such as rubber, fibre, ceramic, these RS PRO sealing washings are made from nylon.

Washer options include the following sizes:

528-154 - M2
528-160 - M2.5
525-739 - M3
525-745 - M4
525-751 - M5
528-176 - M6
280-521 - M8
280-537 - M10
280-543 - M12

Features and Benefits:

Metric plain sealing washers Nylon 6.6, natural
Provides electrical insulation
Ideal for use as a bearing surface
Non-corrosive
Good chemical resistance
Different sizes available
Nylon 6.6 exhibits a great deal of strength and resistance to temperature extremes - ideal for chemical and electrical applications
Can withstand a good deal of wear and tear and movement without becoming damaged or compromised

Product Application Information

Tap washers are also known as sealing washers and are designed to prevent leakage and contamination. Tap washers are ideal for plumbing applications to provide durable and reliable seals.

These washers can also be used in various ways from distributing the load of a threaded fastener, as a bearing surface or spacer. Industries that use nylon washers include:
Aerospace
Automotive
Construction
Medical
Oil and gas
Plumbing

FAQs

Why would I need to replace a tap washer?
If your tap is dripping, no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs replacing. Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Copper Plain Washers, M10, DIN 7603A
€ 49.531 Bag of 100 (Exc. Vat)
Nylon Washers, M10
€ 90.631 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Nylon Tap Washer Tap Washer, M10

P.O.A.

Nylon Tap Washer Tap Washer, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Copper Plain Washers, M10, DIN 7603A
€ 49.531 Bag of 100 (Exc. Vat)
Nylon Washers, M10
€ 90.631 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Tap Washer

Inside Diameter

10.5mm

Outside Diameter

22mm

Material

Nylon

Finish

Plain

Thickness

2.5mm

Country of Origin

United States

Product details

RS PRO Nylon 6.6 - Metric Washers

RS PRO range of plain, white, nylon tap sealing washers in sizes M2 to M12 which are designed to distribute the force of the screw head of a screw or nut on a larger surface. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers and absorb shock and noise better resulting in less noise when used in equipment.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made out of various materials such as rubber, fibre, ceramic, these RS PRO sealing washings are made from nylon.

Washer options include the following sizes:

528-154 - M2
528-160 - M2.5
525-739 - M3
525-745 - M4
525-751 - M5
528-176 - M6
280-521 - M8
280-537 - M10
280-543 - M12

Features and Benefits:

Metric plain sealing washers Nylon 6.6, natural
Provides electrical insulation
Ideal for use as a bearing surface
Non-corrosive
Good chemical resistance
Different sizes available
Nylon 6.6 exhibits a great deal of strength and resistance to temperature extremes - ideal for chemical and electrical applications
Can withstand a good deal of wear and tear and movement without becoming damaged or compromised

Product Application Information

Tap washers are also known as sealing washers and are designed to prevent leakage and contamination. Tap washers are ideal for plumbing applications to provide durable and reliable seals.

These washers can also be used in various ways from distributing the load of a threaded fastener, as a bearing surface or spacer. Industries that use nylon washers include:
Aerospace
Automotive
Construction
Medical
Oil and gas
Plumbing

FAQs

Why would I need to replace a tap washer?
If your tap is dripping, no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs replacing. Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Copper Plain Washers, M10, DIN 7603A
€ 49.531 Bag of 100 (Exc. Vat)
Nylon Washers, M10
€ 90.631 Bag of 50 (Exc. Vat)