Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Panel terminal post assembly

RS Stock No.: 232-487Brand: RS PRO
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Brand

RS Pro

Colour

Black, Red

Hole Diameter

4mm

Current Rating

30A

Thread Size

2BA

Insulated

Yes

Body Material

Glass Fibre Reinforced Nylon, PP

Height Above Panel

30mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panel terminal post assembly

P.O.A.

Panel terminal post assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black, Red

Hole Diameter

4mm

Current Rating

30A

Thread Size

2BA

Insulated

Yes

Body Material

Glass Fibre Reinforced Nylon, PP

Height Above Panel

30mm

You may be interested in