PET FIRE EXIT, Fire Exit, English, Exit Sign

RS Stock No.: 231-4452Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

FIRE EXIT

Material

PET

Width

450mm

Sign or Label

Label

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 20.33

€ 20.33 Each (Exc. Vat)

€ 25.21

€ 25.21 Each (inc. VAT)

PET FIRE EXIT, Fire Exit, English, Exit Sign

€ 20.33

€ 20.33 Each (Exc. Vat)

€ 25.21

€ 25.21 Each (inc. VAT)

PET FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

FIRE EXIT

Material

PET

Width

450mm

Sign or Label

Label

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom