Plastic FIRE EXIT, Fire Exit, English, Exit Sign

RS Stock No.: 763-1803Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

Plastic

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Fire Exit Down

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

Standards

ISO7010, 763-1825, 763-1910: PSPA class B

Emergency Escape Signs

You may be interested in
Stock information temporarily unavailable.

€ 34.01

€ 34.01 Each (Exc. Vat)

€ 42.17

€ 42.17 Each (inc. VAT)

Plastic FIRE EXIT, Fire Exit, English, Exit Sign

€ 34.01

€ 34.01 Each (Exc. Vat)

€ 42.17

€ 42.17 Each (inc. VAT)

Plastic FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

Plastic

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Fire Exit Down

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

Standards

ISO7010, 763-1825, 763-1910: PSPA class B

Emergency Escape Signs

You may be interested in