Pleated Panel Filter, G4 Grade, 635 x 406 x 50mm

Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
25 x 16 x 2in
Actual Dimensions
635 x 406 x 50mm
Filter Grade
G4
Colour
Blue
Actual Depth
50mm
Nominal Dimensions Height x Width
25 x 16 in, 25 x 16 x 2 in
Nominal Height
25in
Nominal Width
16in
Actual Height
635mm
Nominal Depth
2in
Actual Width
406mm
P.O.A.
Each (In a Pack of 16) (Exc. Vat)
16
P.O.A.
Each (In a Pack of 16) (Exc. Vat)
Stock information temporarily unavailable.
16
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
25 x 16 x 2in
Actual Dimensions
635 x 406 x 50mm
Filter Grade
G4
Colour
Blue
Actual Depth
50mm
Nominal Dimensions Height x Width
25 x 16 in, 25 x 16 x 2 in
Nominal Height
25in
Nominal Width
16in
Actual Height
635mm
Nominal Depth
2in
Actual Width
406mm