Polypropylene Fire Exit Down, Fire Exit, English, Exit Sign

RS Stock No.: 146-366Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Fire Exit Down

Material

Polypropylene

Width

300mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green, White

Height

150mm

Country of Origin

United Kingdom

€ 26.21

€ 26.21 Each (Exc. Vat)

€ 32.50

€ 32.50 Each (inc. VAT)

Polypropylene Fire Exit Down, Fire Exit, English, Exit Sign

€ 26.21

€ 26.21 Each (Exc. Vat)

€ 32.50

€ 32.50 Each (inc. VAT)

Polypropylene Fire Exit Down, Fire Exit, English, Exit Sign

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Fire Exit Down

Material

Polypropylene

Width

300mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green, White

Height

150mm

Country of Origin

United Kingdom