PTO Control Valve Push-Pull 6mm,4/2
RS Stock No.: 776-8618Brand: RS PRO

Technical Document
Specifications
Brand
RS ProControl Mechanism
Push Pull
Function
4/2
Thread Size
6mm
Manufacturer Series
BHP
Control Button/Switch Colour
Red
Maximum Operating Pressure
16 bar
Maximum Flow Rate
300L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Ports
4/2
You may be interested in
RS PRO Push Pull 4/2 Pneumatic Manual Control Valve ACV Series, Push In 6 mm, 6mm, III BBrand: RS PRO
€ 156.50Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
PTO Control Valve Push-Pull 6mm,4/2
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
PTO Control Valve Push-Pull 6mm,4/2
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Push Pull 4/2 Pneumatic Manual Control Valve ACV Series, Push In 6 mm, 6mm, III BBrand: RS PRO
€ 156.50Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProControl Mechanism
Push Pull
Function
4/2
Thread Size
6mm
Manufacturer Series
BHP
Control Button/Switch Colour
Red
Maximum Operating Pressure
16 bar
Maximum Flow Rate
300L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Ports
4/2
You may be interested in
RS PRO Push Pull 4/2 Pneumatic Manual Control Valve ACV Series, Push In 6 mm, 6mm, III BBrand: RS PRO
€ 156.50Each (Exc. Vat)