Technical Document
Specifications
Brand
RS ProSeries
R102
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Oil, Water
Water Resistant
Yes
Penetration Resistant
Yes
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China
€ 34.40
€ 34.40 1 Pair (Exc. Vat)
€ 42.66
€ 42.66 1 Pair (inc. VAT)
1
€ 34.40
€ 34.40 1 Pair (Exc. Vat)
€ 42.66
€ 42.66 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSeries
R102
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Oil, Water
Water Resistant
Yes
Penetration Resistant
Yes
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China