RS PRO 9 Way Stacked PCB D-Sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Inserts

RS Stock No.: 290-8546Brand: RS PROManufacturers Part No.: R36-09-FF2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Inserts

Current Rating

5A

Housing Material

PBT

Voltage Rating

500 V

Length

30.81mm

Width

25.45mm

Depth

35.36mm

Dimensions

30.81 x 25.45 x 35.36mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

RS PRO 9 Way Stacked PCB D-Sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Inserts

P.O.A.

RS PRO 9 Way Stacked PCB D-Sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Inserts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Inserts

Current Rating

5A

Housing Material

PBT

Voltage Rating

500 V

Length

30.81mm

Width

25.45mm

Depth

35.36mm

Dimensions

30.81 x 25.45 x 35.36mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in