Rectangular Anti Static Brush, Plastic

Technical Document
Specifications
Brand
RS ProESD Protection Type
Conductive
Material
Plastic
Shape
Rectangular
Length
180mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
10mm
Handle Length
180mm
Bristle Length
34mm
Handle Material
Plastic
Country of Origin
Taiwan, Province Of China
€ 14.67
€ 14.67 Each (Exc. Vat)
€ 18.19
€ 18.19 Each (inc. VAT)
1
€ 14.67
€ 14.67 Each (Exc. Vat)
€ 18.19
€ 18.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProESD Protection Type
Conductive
Material
Plastic
Shape
Rectangular
Length
180mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
10mm
Handle Length
180mm
Bristle Length
34mm
Handle Material
Plastic
Country of Origin
Taiwan, Province Of China