E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Laptop Backpack, Black

RS Stock No.: 111-2291Brand: RS PROManufacturers Part No.: RMT0400
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

RS Pro

Style

Backpack

Colour

Black

Material

Nylon

External Depth

230mm

External Width

330mm

External Height

480mm

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Legacy 16in  Laptop Backpack, Black
€ 127.37Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Laptop Backpack, Black

P.O.A.

RS PRO Laptop Backpack, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger Legacy 16in  Laptop Backpack, Black
€ 127.37Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Style

Backpack

Colour

Black

Material

Nylon

External Depth

230mm

External Width

330mm

External Height

480mm

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Legacy 16in  Laptop Backpack, Black
€ 127.37Each (Exc. Vat)