RS PRO 0 - 180° Imperial, Metric Vernier Bevel Protractor, 195 mm Steel Blade

RS Stock No.: 274-1074Brand: RS PRO
brand-logo
View all in Protractors

Technical Document

Specifications

Brand

RS Pro

Vernier

Yes

Angle

0 - 180°

Bevel

Yes

Blade Length

195 mm

Imperial or Metric

Imperial, Metric

Blade Material

Steel

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 44.95

€ 44.95 Each (Exc. Vat)

€ 55.74

€ 55.74 Each (inc. VAT)

RS PRO 0 - 180° Imperial, Metric Vernier Bevel Protractor, 195 mm Steel Blade

€ 44.95

€ 44.95 Each (Exc. Vat)

€ 55.74

€ 55.74 Each (inc. VAT)

RS PRO 0 - 180° Imperial, Metric Vernier Bevel Protractor, 195 mm Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Vernier

Yes

Angle

0 - 180°

Bevel

Yes

Blade Length

195 mm

Imperial or Metric

Imperial, Metric

Blade Material

Steel

Country of Origin

India

You may be interested in