RS PRO 0 - 180° Imperial, Metric Vernier Bevel Angle Protractor, 160 mm Stainless Steel Blade

RS Stock No.: 274-1073Brand: RS PRO
brand-logo
View all in Protractors

Technical Document

Specifications

Brand

RS Pro

Vernier

Yes

Angle

0 - 180°

Bevel

Yes

Blade Length

160 mm

Imperial or Metric

Imperial, Metric

Blade Material

Stainless Steel

Country of Origin

India

€ 90.94

€ 90.94 Each (Exc. Vat)

€ 112.77

€ 112.77 Each (inc. VAT)

RS PRO 0 - 180° Imperial, Metric Vernier Bevel Angle Protractor, 160 mm Stainless Steel Blade

€ 90.94

€ 90.94 Each (Exc. Vat)

€ 112.77

€ 112.77 Each (inc. VAT)

RS PRO 0 - 180° Imperial, Metric Vernier Bevel Angle Protractor, 160 mm Stainless Steel Blade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Vernier

Yes

Angle

0 - 180°

Bevel

Yes

Blade Length

160 mm

Imperial or Metric

Imperial, Metric

Blade Material

Stainless Steel

Country of Origin

India