RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
RS Stock No.: 360-049Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacitance
0.1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China
€ 1.12
€ 1.12 Each (Exc. Vat)
€ 1.39
€ 1.39 Each (inc. VAT)
RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
1
€ 1.12
€ 1.12 Each (Exc. Vat)
€ 1.39
€ 1.39 Each (inc. VAT)
RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | € 1.12 |
| 10 - 99 | € 1.04 |
| 100 - 499 | € 0.97 |
| 500+ | € 0.89 |
Technical Document
Specifications
Brand
RS ProCapacitance
0.1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China