RS PRO, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 10 nH ±5% Wire-Wound 700mA Idc Q:31

RS Stock No.: 763-1298Brand: RS PRO
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

10 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

130mΩ

Series

WL03

Core Material

Ceramic

Maximum Self Resonant Frequency

4.8GHz

Minimum Quality Factor

31

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

RS 0603 WL03 Series Wire Wound Inductors (reels)

WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 80.00

€ 0.08 Each (On a Reel of 1000) (Exc. Vat)

€ 99.20

€ 0.099 Each (On a Reel of 1000) (inc. VAT)

RS PRO, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 10 nH ±5% Wire-Wound 700mA Idc Q:31

€ 80.00

€ 0.08 Each (On a Reel of 1000) (Exc. Vat)

€ 99.20

€ 0.099 Each (On a Reel of 1000) (inc. VAT)

RS PRO, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 10 nH ±5% Wire-Wound 700mA Idc Q:31
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 4000€ 0.08€ 80.00
5000 - 9000€ 0.05€ 50.00
10000+€ 0.05€ 50.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inductance

10 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

130mΩ

Series

WL03

Core Material

Ceramic

Maximum Self Resonant Frequency

4.8GHz

Minimum Quality Factor

31

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

RS 0603 WL03 Series Wire Wound Inductors (reels)

WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more