RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 10 nH ±5% Wire-Wound 600mA Idc Q:60

Technical Document
Specifications
Brand
RS ProInductance
10 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.6mm
Dimensions
2.29 x 1.73 x 1.6mm
Tolerance
±5%
Maximum DC Resistance
100mΩ
Series
WL05
Core Material
Ceramic
Maximum Self Resonant Frequency
4.2GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Minimum Quality Factor
60
Product details
RS 0805 WL05 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications
€ 80.00
€ 0.08 Each (On a Reel of 1000) (Exc. Vat)
€ 99.20
€ 0.099 Each (On a Reel of 1000) (inc. VAT)
1000
€ 80.00
€ 0.08 Each (On a Reel of 1000) (Exc. Vat)
€ 99.20
€ 0.099 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | € 0.08 | € 80.00 |
5000 - 9000 | € 0.05 | € 50.00 |
10000+ | € 0.05 | € 50.00 |
Technical Document
Specifications
Brand
RS ProInductance
10 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.6mm
Dimensions
2.29 x 1.73 x 1.6mm
Tolerance
±5%
Maximum DC Resistance
100mΩ
Series
WL05
Core Material
Ceramic
Maximum Self Resonant Frequency
4.2GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Minimum Quality Factor
60
Product details
RS 0805 WL05 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications