RS PRO 0.9t Manual Toggle Press

Technical Document
Specifications
Product details
RS PRO Manual Toggle Press
Manual hand-operated does not always mean you need a lot of physical strength to use. Manual Toggie Press is a well-established, user-friendly tool for your projects - BIG or small.
We are proudly introducing our own branded RS PRO Manual Toggle Press with a simple push-pull mechanism to produce positive straight-line action.
RS PRO Manual Toggle Press is designed in mind for light/medium-duty work such as forming, swaging, riveting, marking, piercing and assembly. Constructed from malleable iron, machined on the base mounting faces for accurate alignment of tools. An adjustable bolt at the rear of the frame allows the toggle mechanism to be stopped before going 'on-centre' for a quick return and light operation, or 'over-centre' to hold work under pressure.
If you are looking to buy Toggle Press with higher load capacity, we can offer you the following:
254-850 - Medium-duty, Manual Toggle Press, 1200 kg
254-844 - Medium-duty, Manual Toggle Press, 600 kg
Features and Benefits
- Malleable iron construction
- The Manual Press has an ergonomic Red Vinyl grip for your comfort
- The Toggle Press is machined base and frame
- Tapped holes in base for tool mounting
- Multi-position of mechanism for greater tool clearance
- The Toggle Press comes with spindle complete with nuts
- Hardened pins and bushes
- Handle locks in both forward and reverse position
- Toggie spindle adjusts in the plunger
- Incorporate a Push-Pull toggle clamp plunger mechanism to produce a positive straight-line action
- The Toggle Press provide long-lasting life
- The Toggle Press has high force at the end of the stroke
Applications
Machine presses are types of equipment commonly used in garage and workshop processes. These presses have their place in metalworking processes such as sheet metal fabrication, metal extrusion processes and metal forging. The type, size and strength of the machine press you will need depends on the specific requirements of your project or industry.
Typical Toggie activities include:
- Riveting
- Staking
- Crimping
- Marking
- High force numbering
- High force stamping
- Stroke cutting
- Piercing
- Punching
- Shearing
- Embossing
- Gluing
Frequently asked questions
Except for Manual Presses, what Machine Presses are currently available?
Many types of machine presses vary in size and strength, but they can be grouped into three main types: pneumatic, mechanical, and hydraulic.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
€ 698.62
€ 698.62 Each (Exc. Vat)
€ 866.29
€ 866.29 Each (inc. VAT)
1
€ 698.62
€ 698.62 Each (Exc. Vat)
€ 866.29
€ 866.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS PRO Manual Toggle Press
Manual hand-operated does not always mean you need a lot of physical strength to use. Manual Toggie Press is a well-established, user-friendly tool for your projects - BIG or small.
We are proudly introducing our own branded RS PRO Manual Toggle Press with a simple push-pull mechanism to produce positive straight-line action.
RS PRO Manual Toggle Press is designed in mind for light/medium-duty work such as forming, swaging, riveting, marking, piercing and assembly. Constructed from malleable iron, machined on the base mounting faces for accurate alignment of tools. An adjustable bolt at the rear of the frame allows the toggle mechanism to be stopped before going 'on-centre' for a quick return and light operation, or 'over-centre' to hold work under pressure.
If you are looking to buy Toggle Press with higher load capacity, we can offer you the following:
254-850 - Medium-duty, Manual Toggle Press, 1200 kg
254-844 - Medium-duty, Manual Toggle Press, 600 kg
Features and Benefits
- Malleable iron construction
- The Manual Press has an ergonomic Red Vinyl grip for your comfort
- The Toggle Press is machined base and frame
- Tapped holes in base for tool mounting
- Multi-position of mechanism for greater tool clearance
- The Toggle Press comes with spindle complete with nuts
- Hardened pins and bushes
- Handle locks in both forward and reverse position
- Toggie spindle adjusts in the plunger
- Incorporate a Push-Pull toggle clamp plunger mechanism to produce a positive straight-line action
- The Toggle Press provide long-lasting life
- The Toggle Press has high force at the end of the stroke
Applications
Machine presses are types of equipment commonly used in garage and workshop processes. These presses have their place in metalworking processes such as sheet metal fabrication, metal extrusion processes and metal forging. The type, size and strength of the machine press you will need depends on the specific requirements of your project or industry.
Typical Toggie activities include:
- Riveting
- Staking
- Crimping
- Marking
- High force numbering
- High force stamping
- Stroke cutting
- Piercing
- Punching
- Shearing
- Embossing
- Gluing
Frequently asked questions
Except for Manual Presses, what Machine Presses are currently available?
Many types of machine presses vary in size and strength, but they can be grouped into three main types: pneumatic, mechanical, and hydraulic.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.