E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 1-1/4 in BSP Stainless Steel Y Strainer

RS Stock No.: 499-2751Brand: RS PRO
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Filtration Level

1000µm

Connection

1-1/4 in BSP

Body Material

Stainless Steel

Connection Size

1-1/4in

Maximum Working Pressure

800 WOG

Thread Standard or Connection Type

BSP

You may be interested in
Stock information temporarily unavailable.

€ 188.49

€ 188.49 Each (Exc. Vat)

€ 233.73

€ 233.73 Each (inc. VAT)

RS PRO, 1-1/4 in BSP Stainless Steel Y Strainer

€ 188.49

€ 188.49 Each (Exc. Vat)

€ 233.73

€ 233.73 Each (inc. VAT)

RS PRO, 1-1/4 in BSP Stainless Steel Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 188.49
5 - 9€ 187.37
10+€ 183.97
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Filtration Level

1000µm

Connection

1-1/4 in BSP

Body Material

Stainless Steel

Connection Size

1-1/4in

Maximum Working Pressure

800 WOG

Thread Standard or Connection Type

BSP

You may be interested in