RS PRO 1 Channel Intrinsically Safe Isolator, Vibration Trasducer Interface, Voltage Input, Voltage Output, SIL 2

Technical Document
Specifications
Brand
RS ProNumber of Channels
1
Module Type
Vibration Trasducer Interface
Barrier Type
Zener Barrier
Output Signal Type
Voltage
Maximum Voltage
30V dc
Hazardous Area Certification
SIL 2
Input Signal Type
Voltage
Maximum Current
90mA
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Operating Temperature Range
-40 → 70°C
Country of Origin
Italy
€ 570.85
€ 570.85 Each (Exc. Vat)
€ 707.85
€ 707.85 Each (inc. VAT)
1
€ 570.85
€ 570.85 Each (Exc. Vat)
€ 707.85
€ 707.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Channels
1
Module Type
Vibration Trasducer Interface
Barrier Type
Zener Barrier
Output Signal Type
Voltage
Maximum Voltage
30V dc
Hazardous Area Certification
SIL 2
Input Signal Type
Voltage
Maximum Current
90mA
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Operating Temperature Range
-40 → 70°C
Country of Origin
Italy