RS PRO 1 Channel Intrinsically Safe Isolator, Transmitter Power Supply, Analog Input, Current Output, SIL 3

Technical Document
Specifications
Brand
RS ProNumber of Channels
1
Module Type
Transmitter Power Supply
Barrier Type
Zener Barrier
Output Signal Type
Current
Maximum Voltage
30V dc
Hazardous Area Certification
SIL 3
Input Signal Type
Current
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Maximum Current
45mA
Safety Current Maximum
128mA
Safety Voltage Maximum
30V
Operating Temperature Range
-40 → 70°C
Country of Origin
Italy
€ 304.36
€ 304.36 Each (Exc. Vat)
€ 377.41
€ 377.41 Each (inc. VAT)
1
€ 304.36
€ 304.36 Each (Exc. Vat)
€ 377.41
€ 377.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Channels
1
Module Type
Transmitter Power Supply
Barrier Type
Zener Barrier
Output Signal Type
Current
Maximum Voltage
30V dc
Hazardous Area Certification
SIL 3
Input Signal Type
Current
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Maximum Current
45mA
Safety Current Maximum
128mA
Safety Voltage Maximum
30V
Operating Temperature Range
-40 → 70°C
Country of Origin
Italy