RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
RS Stock No.: 214-131Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Material
Steel
Dimensions
1830 x 1219 x 457mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 1,486.93
€ 1,486.93 Each (Exc. Vat)
€ 1,843.79
€ 1,843.79 Each (inc. VAT)
RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
1
€ 1,486.93
€ 1,486.93 Each (Exc. Vat)
€ 1,843.79
€ 1,843.79 Each (inc. VAT)
RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Material
Steel
Dimensions
1830 x 1219 x 457mm
Country of Origin
United Kingdom