RS PRO 1 Gang Power Socket, 13A, Type G - British

RS Stock No.: 297-3247Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Socket Type

Type G - British

Current Rating

13A

Material

Steel

Product details

13A Sockets

ASTA approved.

Supplied with

Back Box included

Standards

BS1363

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Gang Power Socket, 13A, Type G - British

P.O.A.

RS PRO 1 Gang Power Socket, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Socket Type

Type G - British

Current Rating

13A

Material

Steel

Product details

13A Sockets

ASTA approved.

Supplied with

Back Box included

Standards

BS1363

You may be interested in