Technical Document
Specifications
Product details
RS PRO Parallel Pin Punches
Introducing parallel pin punches from our trusted and reliable own brand RS PRO, a range of durable hand tools designed to drive out and remove loosened bolts and pins safely and efficiently from a range of materials without damaging the surrounding material. RS PRO parallel pin punches are made with chrome molybdenum steel with a matt chrome finish, providing a long-lasting pin punch with corrosion prevention properties.
Features and benefits
Ideal for removing loose pins and bolts from narrow spaces
Durable design providing long life
One piece design
Lightweight and easy to use
Available in a variety of sizes
Common applications
Pin and Centre Punches are hand tools used to mark the centre of the hole prior drilling to prevent a drill to "wander".
Centre punches and pin punches are available in two options:
Automatic, spring-loaded tools that operate without the need for a hammer
Standard manual tools that need a hammer's hit to create a mark
Pin Punches and Centre Punches are commonly used by:
Builders
Electricians
Plumbers
Roof installers
Mechanics
What is this punch made from?
RS PRO parallel pin punches are made from chrome molybdenum steel with a matt chrome finish for extended life and efficiency.
What are the dimensions of this punch?
RS PRO parallel pin punches are available in a range of sizes such as:
1829788 - 3 mm shank diameter, 150 mm length
1829790 - 4 mm shank diameter, 150 mm length
1829791 - 5 mm shank diameter, 150 mm length
1829792 - 6 mm shank diameter, 150 mm length
Is this an automatic or manual pin punch?
RS PRO parallel pin punches are one piece manual punches designed to be used with a hammer such as a ball pein hammer.
€ 9.08
€ 9.08 Each (Exc. Vat)
€ 11.26
€ 11.26 Each (inc. VAT)
1
€ 9.08
€ 9.08 Each (Exc. Vat)
€ 11.26
€ 11.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS PRO Parallel Pin Punches
Introducing parallel pin punches from our trusted and reliable own brand RS PRO, a range of durable hand tools designed to drive out and remove loosened bolts and pins safely and efficiently from a range of materials without damaging the surrounding material. RS PRO parallel pin punches are made with chrome molybdenum steel with a matt chrome finish, providing a long-lasting pin punch with corrosion prevention properties.
Features and benefits
Ideal for removing loose pins and bolts from narrow spaces
Durable design providing long life
One piece design
Lightweight and easy to use
Available in a variety of sizes
Common applications
Pin and Centre Punches are hand tools used to mark the centre of the hole prior drilling to prevent a drill to "wander".
Centre punches and pin punches are available in two options:
Automatic, spring-loaded tools that operate without the need for a hammer
Standard manual tools that need a hammer's hit to create a mark
Pin Punches and Centre Punches are commonly used by:
Builders
Electricians
Plumbers
Roof installers
Mechanics
What is this punch made from?
RS PRO parallel pin punches are made from chrome molybdenum steel with a matt chrome finish for extended life and efficiency.
What are the dimensions of this punch?
RS PRO parallel pin punches are available in a range of sizes such as:
1829788 - 3 mm shank diameter, 150 mm length
1829790 - 4 mm shank diameter, 150 mm length
1829791 - 5 mm shank diameter, 150 mm length
1829792 - 6 mm shank diameter, 150 mm length
Is this an automatic or manual pin punch?
RS PRO parallel pin punches are one piece manual punches designed to be used with a hammer such as a ball pein hammer.