Technical Document
Specifications
Brand
RS ProThreaded Connection
1/2 in BSP
Thread Size
1/2in
Thread Standard
BSP
Maximum Working Pressure
24 bar
Product details
Heavy Duty Water Gun, Stainless Steel
The water pattern of these guns is adjustable from a fine spray to a concentrated jet by means of a Stainless Steel handle.
The heavy duty water guns are designed to withstand the operating conditions common to the industrial environment therefore being ideal for industrial water applications requiring a highly efficient washdown facility such as factories, garages and abattoirs.
The Stainless Steel water gun is ideally suited to the food, pharmaceutical and chemical industries.
Stainless steel with blue EPDM rubber insulated grip, body and trigger
For hot/cold washdown
Adjustable spray pattern and auto shut off
Delivery of 25 Litres/min@ 73 PSI (5 bar)
Maximum temperature handling of 95ºC
Thread 1/2 BSP Female
Warning
Heavy Duty Water Guns should not be used with steam
€ 519.79
€ 519.79 Each (Exc. Vat)
€ 644.54
€ 644.54 Each (inc. VAT)
1
€ 519.79
€ 519.79 Each (Exc. Vat)
€ 644.54
€ 644.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThreaded Connection
1/2 in BSP
Thread Size
1/2in
Thread Standard
BSP
Maximum Working Pressure
24 bar
Product details
Heavy Duty Water Gun, Stainless Steel
The water pattern of these guns is adjustable from a fine spray to a concentrated jet by means of a Stainless Steel handle.
The heavy duty water guns are designed to withstand the operating conditions common to the industrial environment therefore being ideal for industrial water applications requiring a highly efficient washdown facility such as factories, garages and abattoirs.
The Stainless Steel water gun is ideally suited to the food, pharmaceutical and chemical industries.
Stainless steel with blue EPDM rubber insulated grip, body and trigger
For hot/cold washdown
Adjustable spray pattern and auto shut off
Delivery of 25 Litres/min@ 73 PSI (5 bar)
Maximum temperature handling of 95ºC
Thread 1/2 BSP Female
Warning
Heavy Duty Water Guns should not be used with steam