Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1/2 in Drive 13mm Hexagon Bit, 38 mm Overall Length

RS Stock No.: 265-8309Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Drive Size

1/2 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0003/13L

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 37.30

€ 3.73 Each (In a Pack of 10) (Exc. Vat)

€ 46.25

€ 4.625 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/2 in Drive 13mm Hexagon Bit, 38 mm Overall Length

€ 37.30

€ 3.73 Each (In a Pack of 10) (Exc. Vat)

€ 46.25

€ 4.625 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/2 in Drive 13mm Hexagon Bit, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Drive Size

1/2 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0003/13L

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China