Technical Document
Specifications
Drive Type
Square
Finish
Mirror
Material
Chrome Vanadium Steel
Drive Size
1/2 in
Overall Length
125 mm
Type
Extension
Brand
RS ProProduct details
MIFARE® RFID Read/Write Module
The RWD-MIFARE-OEM is a complete reader and transponder acceptance solution for 13.56MHz MIFARE® Transponder card and Ultralight cards. This is a plug and play OEM solution with completely integrated antenna and serial output, which requires only power to be a fully featured ISO14443A MIFARE® read/write system.
Supports MIFARE® Protocol
Up to 10cm range on 13.56MHz
Fast Baud rates up to 106K Baud
Supports Read/Write to Transponders
Low-power operation
Optional Weigand Data output
EMC & FCC Compliant
Stock information temporarily unavailable.
Please check again later.
€ 22.43
Each (Exc. Vat)
€ 27.81
Each (inc VAT)
1
![sticker-730](https://cms.rsdelivers.com/repository-v1/Greece Label 3.jpg)
€ 22.43
Each (Exc. Vat)
€ 27.81
Each (inc VAT)
1
![sticker-730](https://cms.rsdelivers.com/repository-v1/Greece Label 3.jpg)
Technical Document
Specifications
Drive Type
Square
Finish
Mirror
Material
Chrome Vanadium Steel
Drive Size
1/2 in
Overall Length
125 mm
Type
Extension
Brand
RS ProProduct details
MIFARE® RFID Read/Write Module
The RWD-MIFARE-OEM is a complete reader and transponder acceptance solution for 13.56MHz MIFARE® Transponder card and Ultralight cards. This is a plug and play OEM solution with completely integrated antenna and serial output, which requires only power to be a fully featured ISO14443A MIFARE® read/write system.
Supports MIFARE® Protocol
Up to 10cm range on 13.56MHz
Fast Baud rates up to 106K Baud
Supports Read/Write to Transponders
Low-power operation
Optional Weigand Data output
EMC & FCC Compliant