RS PRO 1/2in Drive 19mm Standard Socket, 12 point, 42mm Overall Length
RS Stock No.: 441-263Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China
€ 92.82
€ 92.82 Each (Exc. Vat)
€ 115.10
€ 115.10 Each (inc. VAT)
RS PRO 1/2in Drive 19mm Standard Socket, 12 point, 42mm Overall Length
1
€ 92.82
€ 92.82 Each (Exc. Vat)
€ 115.10
€ 115.10 Each (inc. VAT)
RS PRO 1/2in Drive 19mm Standard Socket, 12 point, 42mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China