RS PRO 1/4 BSP Thermocouple Compression Fitting for Use with Thermocouple, 6mm Probe, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Compression Fitting
For Use With
Thermocouple
Application
1/4 BSP Connector
Connector Size
1/4 BSP
Probe Diameter
6mm
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.
€ 53.15
€ 53.15 Each (Exc. Vat)
€ 65.91
€ 65.91 Each (inc. VAT)
1
€ 53.15
€ 53.15 Each (Exc. Vat)
€ 65.91
€ 65.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 53.15 |
5 - 9 | € 52.36 |
10+ | € 50.30 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Compression Fitting
For Use With
Thermocouple
Application
1/4 BSP Connector
Connector Size
1/4 BSP
Probe Diameter
6mm
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.