Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 1/4 in Drive 10mm Hexagon Bit, 25 mm Overall Length

RS Stock No.: 265-8299Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

10mm

Drive Size

1/4 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 21.40

€ 2.14 Each (In a Pack of 10) (Exc. Vat)

€ 26.54

€ 2.654 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/4 in Drive 10mm Hexagon Bit, 25 mm Overall Length

€ 21.40

€ 2.14 Each (In a Pack of 10) (Exc. Vat)

€ 26.54

€ 2.654 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/4 in Drive 10mm Hexagon Bit, 25 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

10mm

Drive Size

1/4 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China